Kensington 4402075 Hot A4 Laminating Machine Black
- RS Stock No.:
- 853-720
- Mfr. Part No.:
- 4402075
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€30.88
(exc. VAT)
€37.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.88 |
*price indicative
- RS Stock No.:
- 853-720
- Mfr. Part No.:
- 4402075
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A4 | |
| Maximum Laminate Width | 241mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 4min | |
| Plug Type | 3-Pin (UK) | |
| Colour | Black | |
| Laminating Speed | 250mm/min | |
| Width | 350mm | |
| Standards/Approvals | CE | |
| Depth | 130mm | |
| Height | 60mm | |
| Weight | 1.3kg | |
| Model Number | 4402075 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A4 | ||
Maximum Laminate Width 241mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 4min | ||
Plug Type 3-Pin (UK) | ||
Colour Black | ||
Laminating Speed 250mm/min | ||
Width 350mm | ||
Standards/Approvals CE | ||
Depth 130mm | ||
Height 60mm | ||
Weight 1.3kg | ||
Model Number 4402075 | ||
- COO (Country of Origin):
- CN
The Kensington laminator offers a straightforward solution for those needing to protect documents up to A4 size. With a Rapid warm-up time, it efficiently provides a polished finish for various laminating tasks.
Lightweight and Compact design for easy handling
Warms up in just 5 minutes to enhance productivity
Compatible with standard 2x75 Micron pouches for versatile use
Achieves a maximum laminating width of 241 mm
Related links
- Kensington 4410068UK Hot A4 Laminating Machine Black, Red
- Kensington 4410070UK Hot A4 Laminating Machine Black, Red
- Kensington 72511084 Hot A4 Laminating Machine Grey
- Kensington 73681089 Hot A4 Laminating Machine Silver
- Kensington 4402076 Hot A3 Laminating Machine Black
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
