Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C
- RS Stock No.:
- 487-143
- Distrelec Article No.:
- 301-89-953
- Mfr. Part No.:
- 7491196331
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.85 |
*price indicative
- RS Stock No.:
- 487-143
- Distrelec Article No.:
- 301-89-953
- Mfr. Part No.:
- 7491196331
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Inductance | 128μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Turns Ratio | 3.2:1:1:2.8 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Inductance 128μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Turns Ratio 3.2:1:1:2.8 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 11.43 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 17.65mm 14.5 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm
