Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C

Subtotal (1 unit)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.62

*price indicative

Packaging Options:
RS Stock No.:
487-149
Distrelec Article No.:
301-89-958
Mfr. Part No.:
749119933
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Inductance

127 μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Turns Ratio

6:1:1:3

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links