Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 16 mm, -40 °C 13.55mm 21.3 mm
- RS Stock No.:
- 163-5605
- Mfr. Part No.:
- 7499111447
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tube of 29 units)*
€308.33
(exc. VAT)
€379.23
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 29 + | €10.632 | €308.33 |
*price indicative
- RS Stock No.:
- 163-5605
- Mfr. Part No.:
- 7499111447
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.3mm | |
| Length | 16mm | |
| Inductance | 350μH | |
| Width | 13.55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Supported Ethernet Standards | 1000 Base-T | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.3mm | ||
Length 16mm | ||
Inductance 350μH | ||
Width 13.55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
Supported Ethernet Standards 1000 Base-T | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7499111447
This LAN Ethernet transformer provides magnetic isolation and signal coupling for Gigabit Ethernet links in board-mounted designs. It is intended for use where 1000Base-T performance is required, supporting network frequencies across a broad band while operating reliably in standard electronic assemblies.
Features and Benefits:
• 1MHz to 100MHz frequency range ensures consistent signal integrity
• 350μH inductance reduces common-mode noise for clearer transmission
• -1dB insertion loss preserves link performance at high data rates
• Single output design simplifies integration with PHY interfaces
• RoHS-compliant construction meets material restriction requirements
• 350μH inductance reduces common-mode noise for clearer transmission
• -1dB insertion loss preserves link performance at high data rates
• Single output design simplifies integration with PHY interfaces
• RoHS-compliant construction meets material restriction requirements
Applications
• Suitable for interfacing with 1000Base-T Ethernet ports
• Ideal for PCB through-hole mounting in network equipment
• Used with RJ45 connector assemblies requiring isolation
• Can be used for media converters and switch ports
• Ideal for PCB through-hole mounting in network equipment
• Used with RJ45 connector assemblies requiring isolation
• Can be used for media converters and switch ports
What operating temperatures does it tolerate?
It functions between -40°C and 85°C for extended ambient ranges.
What mounting method is required for installation?
The component uses through-hole mounting for mechanical stability on boards.
How many outputs does the component provide?
It offers a single output for each Ethernet channel interface.
What approvals or material restrictions apply to the device?
The unit conforms to RoHS requirements limiting hazardous substances.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.04mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.74mm 21.84 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.2mm 25.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8mm 13.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.95mm 21.84 mm
