Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 13.5 mm, -40 °C 16.04mm 21.3 mm
- RS Stock No.:
- 814-9888
- Distrelec Article No.:
- 301-89-990
- Mfr. Part No.:
- 7499010441
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.60 |
*price indicative
- RS Stock No.:
- 814-9888
- Distrelec Article No.:
- 301-89-990
- Mfr. Part No.:
- 7499010441
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.3mm | |
| Length | 13.5mm | |
| Width | 16.04mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Supported Ethernet Standards | 10/100 Base | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 300kHz | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.3mm | ||
Length 13.5mm | ||
Width 16.04mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Supported Ethernet Standards 10/100 Base | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 300kHz | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.04mm 21.3 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.2mm 25.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8mm 13.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.3 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
