Through Hole Lan Ethernet Transformer, 17.09 x 28.3 x 25.25mm

Subtotal (1 tray of 49 units)*

€566.391

(exc. VAT)

€696.682

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 392 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
49 +€11.559€566.39

*price indicative

RS Stock No.:
163-5606
Mfr. Part No.:
7499151120
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Output Ports

2

Insertion Loss

-1.1dB

Mounting Type

Through Hole

Dimensions

17.09 x 28.3 x 25.25mm

Depth

25.25mm

Length

17.09mm

Width

28.3mm

Maximum Operating Frequency

100MHz

Maximum Temperature

+85°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Würth RJ Data Sockets with integrated transformer/ common mode choke


A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits


350 μH min. OCL with 8 mA bias

Complies with IEEE 802.3

Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Related links