Through Hole Lan Ethernet Transformer, 17.09 x 28.3 x 25.25mm
- RS Stock No.:
- 814-9936
- Mfr. Part No.:
- 7499151120
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
- Plus 397 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.50 |
| 5 - 9 | €11.88 |
| 10 - 25 | €11.28 |
| 26 + | €10.71 |
*price indicative
- RS Stock No.:
- 814-9936
- Mfr. Part No.:
- 7499151120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 2 | |
| Insertion Loss | -1.1dB | |
| Mounting Type | Through Hole | |
| Dimensions | 17.09 x 28.3 x 25.25mm | |
| Depth | 25.25mm | |
| Length | 17.09mm | |
| Width | 28.3mm | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 2 | ||
Insertion Loss -1.1dB | ||
Mounting Type Through Hole | ||
Dimensions 17.09 x 28.3 x 25.25mm | ||
Depth 25.25mm | ||
Length 17.09mm | ||
Width 28.3mm | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Through Hole Lan Ethernet Transformer, 17.09 x 28.3 x 25.25mm
- Through Hole Lan Ethernet Transformer, 17.09 x 29.67 x 26.09mm
- Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm
- Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm
- Through Hole Lan Ethernet Transformer, 21.35 x 15.9 x 13.65mm
- Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
