Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C, -40 °C 8.8 mm
- RS Stock No.:
- 201-3638
- Distrelec Article No.:
- 303-16-803
- Mfr. Part No.:
- 749052051
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.57 |
| 10 - 99 | €11.34 |
| 100 - 199 | €10.75 |
| 200 + | €9.83 |
*price indicative
- RS Stock No.:
- 201-3638
- Distrelec Article No.:
- 303-16-803
- Mfr. Part No.:
- 749052051
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -3.0dB | |
| Mount Type | Surface | |
| Depth | 8.8mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -3.0dB | ||
Mount Type Surface | ||
Depth 8.8mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 10Gbit Base-T transformer. It has PoE(+) over 4 pairs up to 150 W. It is a SMT mount with ferrite as the base material and the contact plating is Cu-Ni-Sn. The product is RoHS compliant and can be used in applications such as office and factory access points, gateways, servers, high-speed routers and switches, HDBaseT applications.
Compliant with IEEE standards: 802.3af, 802.3at, 802.3an and 802.3bt
Industrial temperatures range: -40°C up to +85°C
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7mm 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.65 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
