Wurth Elektronik Through Hole LAN Ethernet Transformer, 105 °C, -40 °C 16.7 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.31-
5 - 9€6.004%
10 - 19€5.817%
20 - 49€5.5312%
50 +€5.2816%

*price indicative

Packaging Options:
RS Stock No.:
212-5872
Mfr. Part No.:
74980100000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

16.7mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.

Operating temperature -40 to +85 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy