Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm

Subtotal (1 tray of 42 units)*

€535.122

(exc. VAT)

€658.182

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
42 +€12.741€535.12

*price indicative

RS Stock No.:
212-5923
Mfr. Part No.:
7499510002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

17 x 33.02 x 13.87mm

Depth

33.02mm

COO (Country of Origin):
CN
The Wurth Elektronik Modular RJ45 Connector Jack.

Mount type: Through Hole
Insertion Loss 1-100MHz
Cross Talk 1-100 MHz

Related links