Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 13.5 mm, -40 °C 13.97mm
- RS Stock No.:
- 923-6258
- Mfr. Part No.:
- 749053011
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | €8.70 | €17.40 | - |
| 100 + | €8.26 | €16.52 | 5% |
*price indicative
- RS Stock No.:
- 923-6258
- Mfr. Part No.:
- 749053011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Length | 13.5mm | |
| Width | 13.97mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Operating Frequency | 100kHz | |
| Isolation Voltage | 1.5kV ac | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Length 13.5mm | ||
Width 13.97mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Operating Frequency 100kHz | ||
Isolation Voltage 1.5kV ac | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
WE-LAN Ethernet Transformers
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.
Product Application Information
Applications include Ethernet, 1 Gbps Ethernet and Power over Ethernet. These LAN transformers are suitable for Ethernet applications such as Intel, Realtek, Globespan and AMD as they are compliant with most ICs. Other suitable applications include switches, routers and hubs.
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.04mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.2mm 25.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8mm 13.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
