Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 16 mm, -40 °C 13.74mm 21.84 mm
- RS Stock No.:
- 814-9945
- Distrelec Article No.:
- 301-89-999
- Mfr. Part No.:
- 7499210001A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 814-9945
- Distrelec Article No.:
- 301-89-999
- Mfr. Part No.:
- 7499210001A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.9dB | |
| Mount Type | Through Hole | |
| Depth | 21.84mm | |
| Length | 16mm | |
| Inductance | 350μH | |
| Width | 13.74mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Supported Ethernet Standards | 1000 Base-T | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.9dB | ||
Mount Type Through Hole | ||
Depth 21.84mm | ||
Length 16mm | ||
Inductance 350μH | ||
Width 13.74mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Supported Ethernet Standards 1000 Base-T | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.74mm 21.84 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.95mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.13mm 21.84 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.2mm 25.3 mm
