IC Haus IC-DX DFN6-2X2 Differential Line Driver, Push Pull, Push Pull, 6-Pin DFN
- RS Stock No.:
- 288-1985
- Distrelec Article No.:
- 110-39-538
- Mfr. Part No.:
- IC-DX DFN6-2X2
- Manufacturer:
- IC Haus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1985
- Distrelec Article No.:
- 110-39-538
- Mfr. Part No.:
- IC-DX DFN6-2X2
- Manufacturer:
- IC Haus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Number of Channels | 1 | |
| Product Type | Differential Line Driver | |
| Output Type | Push Pull, Push Pull | |
| Pin Count | 6 | |
| Package Type | DFN | |
| Automotive Standard | No | |
| Distrelec Product Id | 11039538 | |
| Height | 900 μm | |
| Input Type | Digital | |
| Length | 2 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Propagation Delay Time @ CL | 6.5 μs | |
| Maximum Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 8 V | |
| Mount Type | Surface | |
| Series | iC-DX | |
| Standards/Approvals | No | |
| Supply Current | 30.100 mA | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Number of Channels 1 | ||
Product Type Differential Line Driver | ||
Output Type Push Pull, Push Pull | ||
Pin Count 6 | ||
Package Type DFN | ||
Automotive Standard No | ||
Distrelec Product Id 11039538 | ||
Height 900 μm | ||
Input Type Digital | ||
Length 2 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Propagation Delay Time @ CL 6.5 μs | ||
Maximum Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 8 V | ||
Mount Type Surface | ||
Series iC-DX | ||
Standards/Approvals No | ||
Supply Current 30.100 mA | ||
Width 2 mm | ||
- COO (Country of Origin):
- DE
The Driver IC is a universal digital sensor output driver designed to drive digital sensors in various applications. It features configurable high-side, low-side, and push-pull operation, current limited output (< 450 mA), active reverse polarity protection, and a wide supply voltage range from 8 to 30 V. The driver also includes a 5 μs input filter for spike suppression, integrated free-wheeling diode for inductive loads, and a regulated 5 V supply output. With its compact DFN6 2x2mm package, it is suitable for space-constrained applications.
Configurable high-side, low-side, and push-pull operation
Current limited output (< 450 mA)
Active reverse polarity protection
Wide supply voltage range from 8 to 30 V
5 μs input filter for spike suppression
Integrated free-wheeling diode for inducti
Related links
- IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver 16-Pin NSOIC
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC
- IC Haus IC-WK MSOP8 N Type 2.7 → 6 V Laser Diode Driver 8 MSOP8
- IC Haus IC-WKL SO8 6V Type N 2.7 V Laser Diode Driver 8-Pin SOIC
- IC Haus IC-WKL MSOP8 6V Type N 2.7 V Laser Diode Driver 8-Pin MSOP
- IC Haus IC-WJB MSOP8 6V Type N 2.7 V, 100 mA Laser Diode Driver 8-Pin MSOP
- Renesas Electronics EL5171ISZ Differential Line Driver, 8-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
