Leica Adapter, 864855 Adapter, For Use With Rugby Rotating Lasers
- RS Stock No.:
- 729-949
- Mfr. Part No.:
- 864855
- Manufacturer:
- Leica
Subtotal (1 unit)*
€296.94
(exc. VAT)
€365.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.94 |
*price indicative
- RS Stock No.:
- 729-949
- Mfr. Part No.:
- 864855
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Rugby Rotating Lasers | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Rugby Rotating Lasers | ||
- COO (Country of Origin):
- HU
The Leica Smart adaptor is an innovative solution designed to enhance the functionality of your rotating laser systems. This multi-use and versatile adaptor allows for a seamless transition between various applications, making it Ideal for both vertical operations and wall mounting. Crafted to endure the harshest environments, its high-quality build ensures reliability and durability on the job. Whether you require setups on batter boards, façade brackets, or standard tripods, this adaptor delivers unmatched compatibility with all Leica rugby rotating lasers, ensuring you GET the precise measurements you need every time.
Multi-use design accommodates various operational needs
High-quality construction ensures performance in challenging conditions
Versatile enough for vertical operations and wall mounting of rotating lasers
Compatible with batter boards and fits into façade brackets effortlessly
Can be placed on the ground or mounted on a tripod for flexibility
Supports all Leica rugby rotating lasers, maximising productivity
Related links
- Leica Tripod For Use With Lino Line Lasers
- DeWALT Laser Measure Target Plate For Use With Pulsed DEWALT Red Beam Line Lasers
- DeWALT Laser Measure Target Plate For Use With Dewalt Green Beam Self Levelling Line Lasers
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
