Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- RS Stock No.:
- 784-784
- Mfr. Part No.:
- 6011489
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,920.00
(exc. VAT)
€2,361.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,920.00 |
*price indicative
- RS Stock No.:
- 784-784
- Mfr. Part No.:
- 6011489
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | ± 2.2 mm | |
| Working Environment | Indoor & Outdoor | |
| Laser Class | Class 2 | |
| Laser Wavelength | 520nm | |
| Laser Colour | Green | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Waterproof IP Rating | IP67 | |
| Working Range | 400 m | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 640G | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Level | ||
Levelling Accuracy ± 2.2 mm | ||
Working Environment Indoor & Outdoor | ||
Laser Class Class 2 | ||
Laser Wavelength 520nm | ||
Laser Colour Green | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Waterproof IP Rating IP67 | ||
Working Range 400 m | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 640G | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,
Includes self levelling horizontal operation
Provides fast alignment and squaring capability
Offers rugged housing with IP67 protection
Withstands working temperatures from –20 to +50 °c
Ensures reliable performance on tough construction sites
Related links
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica 640 520 nm Laser Colour Green Laser Level
- Leica 525 nm Laser Colour Green Laser Level, 2
- Leica L6 525 nm Laser Colour Green Laser Level
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- Laserliner 36 515 nm Laser Colour Green Laser Level, 2
