Milwaukee LDM 30 Distance Meter, 0.15 → 30 m Range, ±2 % Accuracy
- RS Stock No.:
- 238-2546
- Mfr. Part No.:
- 4933459276
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€126.72
(exc. VAT)
€155.87
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.72 |
*price indicative
- RS Stock No.:
- 238-2546
- Mfr. Part No.:
- 4933459276
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Distance Meter | |
| Unit of Measure | Imperial, Metric | |
| Measurement Range | 0.15 → 30 m | |
| Accuracy | ±2 % | |
| Working Environment | Outdoor | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 100g | |
| Metric-Imperial Conversion | Yes | |
| View finder Camera | No | |
| Waterproof IP Rating | IP54 | |
| Model Number | LDM 30 | |
| Tilt Sensor | Yes | |
| Bluetooth Connectivity | No | |
| Height | 28mm | |
| Length | 101mm | |
| Standards/Approvals | No | |
| Width | 38mm | |
| Series | LDM | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Distance Meter | ||
Unit of Measure Imperial, Metric | ||
Measurement Range 0.15 → 30 m | ||
Accuracy ±2 % | ||
Working Environment Outdoor | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 100g | ||
Metric-Imperial Conversion Yes | ||
View finder Camera No | ||
Waterproof IP Rating IP54 | ||
Model Number LDM 30 | ||
Tilt Sensor Yes | ||
Bluetooth Connectivity No | ||
Height 28mm | ||
Length 101mm | ||
Standards/Approvals No | ||
Width 38mm | ||
Series LDM | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Distance Meter, 30m Measurement Range, ± 2 % Accuracy - 4933459276
This distance meter is a versatile laser measuring tool designed for enhanced precision in various measurement tasks. With the capability to measure distances from 0.15 to 30m, this device integrates both metric and imperial measurement units. The sleek and lightweight design, weighing just 0.1kg, provides excellent portability. Featuring a clear LCD display and a robust Class 2 green laser, it allows for easy and accurate distance readings in various environments.
Features & Benefits
• Measures distances accurately within ± 2% for precision
• Supports both metric and imperial measurement systems
• Equipped with an easy-to-read LCD screen for clarity
• Compact and lightweight for convenient portability
• Powered by AAA batteries for ease of use
• Utilises a Class 2 green laser for visibility and accuracy
• Supports both metric and imperial measurement systems
• Equipped with an easy-to-read LCD screen for clarity
• Compact and lightweight for convenient portability
• Powered by AAA batteries for ease of use
• Utilises a Class 2 green laser for visibility and accuracy
Applications
• Used for precise distance measurement in construction
• Ideal for electrical and mechanical industries
• Utilised in automation settings for streamlined workflow
• Helpful for interior design and architectural planning
• Suitable for outdoor use in varied lighting conditions
• Ideal for electrical and mechanical industries
• Utilised in automation settings for streamlined workflow
• Helpful for interior design and architectural planning
• Suitable for outdoor use in varied lighting conditions
How does the measurement range of the device impact its usability?
The extensive measurement range of 0.15 to 30m allows for flexibility in various tasks, making it suitable for both small-scale and larger projects, ensuring it meets diverse user needs.
What type of battery does this device use, and how does it affect longevity?
It operates on AAA batteries, which are commonly available, ensuring users can quickly replace them when needed, allowing for uninterrupted operation, especially in professional environments.
Can the device be used reliably in bright sunlight?
The Class 2 green laser is designed to provide clear visibility, even in bright conditions, ensuring users can accurately measure distances outdoors without difficulty.
What level of accuracy can be expected from this instrument?
Users can expect an accuracy of ± 2%, which is essential for ensuring precise measurements in both industrial and construction applications where EXACT figures are critical for project success.
Is this measuring tool suitable for various professional environments?
Yes, its lightweight, portable design and robust functionality make it adaptable for a range of professional settings, including automation, electrical, and mechanical tasks.
Related links
- Milwaukee LDM 50 Distance Meter ±1.5 % Accuracy
- Leica Distance Meter 2 mm Accuracy
- Stanley Distance Meter ±3 mm Accuracy
- DeWALT DWHT77100-XJ Distance Meter ±3 mm Accuracy
- Extech DT60M Distance Meter ±2 mm Accuracy
- DeWALT 30M Laser Measure ±2 mm Accuracy
- Laserliner LaserRange-Master T3 Laser Measure ±2 mm Accuracy
- Leica Distance Meter ± 1.5 mm Accuracy
