Aten Wireless Presenter Wireless
- RS Stock No.:
- 866-963
- Mfr. Part No.:
- VP2020KIT
- Manufacturer:
- Aten
Subtotal (1 unit)*
€2,305.50
(exc. VAT)
€2,835.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,305.50 |
*price indicative
- RS Stock No.:
- 866-963
- Mfr. Part No.:
- VP2020KIT
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Wireless Presenter | |
| Length | 170mm | |
| Wireless Range | 20m | |
| Batteries Included | No | |
| Width | 104mm | |
| Communication Type | Wireless | |
| Height | 28.3mm | |
| Weight | 470g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Wireless Presenter | ||
Length 170mm | ||
Wireless Range 20m | ||
Batteries Included No | ||
Width 104mm | ||
Communication Type Wireless | ||
Height 28.3mm | ||
Weight 470g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten comprehensive kit designed for seamless wireless presentations, enabling easy connection between multiple devices in a conference setting. Its primary function is to facilitate BYOD conference experiences with Advanced presentation capabilities.
Includes a wireless presentation switch and two USB-C dongles for easy connectivity
Supports up to eight devices simultaneously, enhancing collaborative participation
Delivers 4K content transmission with multi-view layout options
