Aten Wireless Adapter & WiFi Dongles Wireless
- RS Stock No.:
- 873-998
- Mfr. Part No.:
- VP201
- Manufacturer:
- Aten
Subtotal (1 unit)*
€639.08
(exc. VAT)
€786.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.08 |
*price indicative
- RS Stock No.:
- 873-998
- Mfr. Part No.:
- VP201
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Wireless Adapter & WiFi Dongles | |
| Length | 67mm | |
| Batteries Included | No | |
| Wireless Range | 10m | |
| Standards/Approvals | RoHS | |
| Weight | 90g | |
| Communication Type | Wireless | |
| Height | 15mm | |
| Width | 69mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Wireless Adapter & WiFi Dongles | ||
Length 67mm | ||
Batteries Included No | ||
Wireless Range 10m | ||
Standards/Approvals RoHS | ||
Weight 90g | ||
Communication Type Wireless | ||
Height 15mm | ||
Width 69mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten wireless dongle designed to enhance video conferencing experiences. Its primary function is to enable seamless wireless screen sharing from USB-C laptops, promoting a collaborative environment for users.
Wireless A/V content casting and power supply via a single USB-C port
USB touchback feature allows for remote PC control and content interaction
Supports Bring Your Own Device (BYOD) for seamless content sharing
