Aten Wireless Adapter & WiFi Dongles Wireless

Subtotal (1 unit)*

€593.22

(exc. VAT)

€729.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€593.22

*price indicative

RS Stock No.:
866-962
Mfr. Part No.:
VP200
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Wireless Adapter & WiFi Dongles

Length

67mm

Wireless Range

10m

Batteries Included

No

Height

15mm

Standards/Approvals

RoHS

Width

69mm

Communication Type

Wireless

Weight

90g

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten wireless dongle facilitates seamless content sharing and connection for users with USB-C devices, transforming meetings by enhancing engagement without cumbersome setup or restrictive cabling.

Plug-and-play design allows instant wireless content sharing from USB-C devices

Cross-platform compatibility enables use with Windows, macOS, and Linux without software installation

Supports point-to-point transmission using native mirroring for integrated functioning

Provides dual-band connectivity with up to 10 m (33 ft) range for flexible placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy