Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-737
- Mfr. Part No.:
- DNMG 150412E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.14 | €1.214 |
*price indicative
- RS Stock No.:
- 728-737
- Mfr. Part No.:
- DNMG 150412E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 15.5mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 15.5mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications. It features a robust geometry that ensures effective performance in various machining operations, catering to high productivity and enhanced tool life.
Optimised for use in steel and cast iron applications ensuring versatility
Designed with a positive rake angle for efficient cutting and reduced cutting forces
Offers excellent chip control preventing disruptions during machining
Coated with T9415 for enhanced wear resistance and tool longevity
