Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-745
- Mfr. Part No.:
- DNMG 150608E-M:T9415
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.11 | €1.311 |
*price indicative
- RS Stock No.:
- 728-745
- Mfr. Part No.:
- DNMG 150608E-M:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert offers precise machining for varying materials, featuring a M geometry chip breaker designed for enhanced chip flow in tough conditions. Its robust design ensures longevity and efficient cutting performance.
Optimised for fine-finish machining of steels and cast irons
Chip breaker geometry provides improved control over chip flow
Designed for stable working conditions to maintain cutting efficiency
Suitable for a range of machining scenarios including roughing and semi-roughing
