Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-787
- Mfr. Part No.:
- WNMG 060412E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.65 | €0.865 |
*price indicative
- RS Stock No.:
- 728-787
- Mfr. Part No.:
- WNMG 060412E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is engineered for turning operations, ensuring precision and optimal performance when machining materials. Designed to excel in various working conditions, it supports both robust and delicate cutting tasks effectively.
Optimised for stable working conditions to enhance machining efficiency
Sharp positive rake angles facilitate superior cutting performance
Suitable for a range of materials including stainless steels and super alloys
Provides reliable results in both continuous and interrupted cuts
