Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-791
- Mfr. Part No.:
- WNMG 080404E-NM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.52 | €1.052 |
*price indicative
- RS Stock No.:
- 728-791
- Mfr. Part No.:
- WNMG 080404E-NM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert enhances turning performance, offering precision and efficiency for machining operations. Designed for robust applications, it excels in achieving fine finishes on various materials.
Features a highly positive rake angle optimising cutting efficiency
Engineered for stability during high-speed operations ensuring reduced wear
Specially designed for excellent chip control in a range of materials
Suitable for both continuous and interrupted cutting processes
