Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.10€0.81

*price indicative

RS Stock No.:
728-834
Mfr. Part No.:
CCMT 09T302E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Material

Carbide

Corner Radius

0.2mm

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision machining applications, optimising performance with its robust geometry and efficient chip removal, making it Ideal for rigorous manufacturing processes.

Engineered for fine-finishing enhancing surface quality of machined components

Promotes efficient chip flow reducing the likelihood of clogging during operation

Features a positive rake angle that increases cutting efficiency

Designed for use with a variety of materials accommodating diverse machining needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy