Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€12.77

(exc. VAT)

€15.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.77€1.277

*price indicative

RS Stock No.:
728-850
Mfr. Part No.:
DNMG 150612E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

6.35mm

Length

15.5mm

Height

6.35mm

Corner Radius

1.2mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is specifically designed for reliable machining performance in various applications. Its robust construction enables precision cutting tasks while maintaining high durability and efficiency across different materials.

Optimised for fine and finish machining on steels and stainless steels

Utilises a positive rake angle for improved chip flow and surface finish

Ideally suited for continuous and interrupted cuts in diverse applications

Features a chip breaker design that enhances stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy