Dormer, 4.76 mm Height, 93 ° Approach, 16.5 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.10€0.81

*price indicative

RS Stock No.:
728-860
Mfr. Part No.:
TNMG 160408E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

16.5mm

Height

4.76mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer indexable insert is designed for turning operations, providing precise and efficient machining of materials. Its robust geometry ensures stability while enhancing performance during various machining tasks.

Engineered for turning operations ensuring superior chip control

Highly Durable material that enhances tool life and reduces downtime

Optimised design facilitates smooth cutting and reduced cutting forces

Versatile for various materials including steels and cast irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy