Dormer, 4.76 mm Height, 93 ° Approach, 16.5 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.10€0.81

*price indicative

RS Stock No.:
728-857
Mfr. Part No.:
TNMG 160404E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

16.5mm

Height

4.76mm

Inscribed Circle

9.525mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision machining tasks, offering exceptional cutting performance in various materials. Its optimal geometry ensures effective chip removal while maintaining tool integrity during operation.

Features a unique chip breaker design for enhanced cutting stability

Optimised for turning operations with superior feed rate capabilities

Constructed from high-quality materials for extended tool life

Ideal for machining stainless steels and super-alloys efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy