Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€16.93

(exc. VAT)

€20.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.93€1.693

*price indicative

RS Stock No.:
728-867
Mfr. Part No.:
VNMG 160404E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

16.6mm

Height

4.76mm

Inscribed Circle

9.525mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is engineered for versatility in machining operations, specifically designed for effective fine-finishing of various materials, including stainless steels and super alloys, ensuring high performance in demanding environments.

Sharp chip breaker design optimises cutting efficiency for fine-finishing applications

Highly positive rake angle enhances performance while reducing cutting forces

Suitable for machining stainless steels super-alloys and non-ferrous materials

Effectively handles continuous cuts making it Ideal for precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy