Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 728-898
- Mfr. Part No.:
- VNMG 160408E-NMR:T7325
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€16.93
(exc. VAT)
€20.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.93 | €1.693 |
*price indicative
- RS Stock No.:
- 728-898
- Mfr. Part No.:
- VNMG 160408E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning applications. Its Sharp geometry ensures clean cuts in various materials, meeting the demands of both fine-finishing and rough machining processes.
Suitable for both stainless steels and cast iron enhancing machining efficiency
Features a positive rake angle for improved chip removal
Designed for stable working conditions ensuring consistent performance
Provides excellent chip-breaking capabilities minimising downtime during operations
