Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-952
- Mfr. Part No.:
- CNMM 190616-HR2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.58 | €2.058 |
*price indicative
- RS Stock No.:
- 728-952
- Mfr. Part No.:
- CNMM 190616-HR2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Corner Radius | 1.6mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Corner Radius 1.6mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is specifically designed for heavy rough machining. This insert excels in handling challenging materials while ensuring durability and performance during intensive operations.
Optimised for heavy machining tasks to enhance productivity
High-performance design aids in cutting through tough materials
Built for durability significantly reducing the need for replacements
Compatible with various machines ensuring versatility in application
