Dormer, 9.525 mm Height, 95 ° Approach, 25.8 mm Length
- RS Stock No.:
- 728-956
- Mfr. Part No.:
- CNMM 250924E-HR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €8.432 |
*price indicative
- RS Stock No.:
- 728-956
- Mfr. Part No.:
- CNMM 250924E-HR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 9.525mm | |
| Length | 25.8mm | |
| Height | 9.525mm | |
| Inscribed Circle | 25.4mm | |
| Material | Carbide | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 9.525mm | ||
Length 25.8mm | ||
Height 9.525mm | ||
Inscribed Circle 25.4mm | ||
Material Carbide | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert delivers precise machining capabilities designed for heavy roughing. It efficiently handles a variety of materials, ensuring optimal performance for demanding applications in the machining industry.
Engineered for heavy roughing applications providing durability and strength
Utilises positive rake angle for improved chip control and reduced cutting forces
Compatible with a variety of materials including steels and stainless steels
Enhanced chip breaker design facilitates effective material removal and surface finish
