Dormer, 9.525 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-058
- Mfr. Part No.:
- SNMM 250924E-HR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €4.216 |
*price indicative
- RS Stock No.:
- 729-058
- Mfr. Part No.:
- SNMM 250924E-HR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 9.525mm | |
| Length | 25.4mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Inscribed Circle | 25.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 9.525mm | ||
Length 25.4mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Inscribed Circle 25.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for heavy roughing applications. It effectively chips away material, ensuring optimal performance even under challenging machining conditions.
Optimised for rough machining of cast irons and hard materials
Designed for continuous and interrupted cuts to enhance machining efficiency
Features a positive rake angle to improve tool life and surface finish
Well-suited for various materials providing versatility in machining operations
