Dormer, 9.525 mm Height, 95 ° Approach, 25.8 mm Length
- RS Stock No.:
- 728-958
- Mfr. Part No.:
- CNMM 250924E-OR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €8.432 |
*price indicative
- RS Stock No.:
- 728-958
- Mfr. Part No.:
- CNMM 250924E-OR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 9.525mm | |
| Length | 25.8mm | |
| Height | 9.525mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 9.525mm | ||
Length 25.8mm | ||
Height 9.525mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for effective machining of various materials. Designed to enhance efficiency, it stands out for its reliable performance during turning applications and its Ability to withstand demanding conditions.
Optimised for stable and efficient cutting operations ensuring consistent results
Designed for compatibility with a range of materials enhancing versatility
Features a robust build to withstand high-speed machining conditions
Ideal for general turning tasks delivering superior chip formation
Related links
- Dormer 95 ° Approach, 25.8 mm Length
- Dormer 45 ° Approach, 25.4 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 75 ° Approach, 9.525 mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06 80 ° Approach, 9.525mm Length
- Dormer 95 ° Approach, 8.7 mm Length
