Dormer, 9.525 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-059
- Mfr. Part No.:
- SNMM 250924E-NR2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €4.216 |
*price indicative
- RS Stock No.:
- 729-059
- Mfr. Part No.:
- SNMM 250924E-NR2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 45° | |
| Product Type | Insert | |
| Thickness | 9.525mm | |
| Length | 25.4mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 45° | ||
Product Type Insert | ||
Thickness 9.525mm | ||
Length 25.4mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for effective machining in both rough and heavy roughing applications. It excels in processing a variety of materials, ensuring versatility and reliability in various machining environments.
Optimised for rough machining enhancing efficiency in demanding tasks
Designed to handle stainless steels and super alloys with precision
Offers stable cutting conditions for improved tool life and performance
Effective under continuous and interrupted cut scenarios increasing operational versatility
