Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-003
- Mfr. Part No.:
- DNMG 110412E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.18 | €1.018 |
*price indicative
- RS Stock No.:
- 729-003
- Mfr. Part No.:
- DNMG 110412E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 11.6mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 11.6mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is engineered for effective turning applications. Designed specifically for resilient performance, it excels in producing precise finishes on a variety of materials, ensuring longevity and reliability in machining operations.
Designed with a highly positive rake angle for enhanced cutting performance
Optimised for semi-rough to heavy machining of materials ensuring durability
Offering exceptional chip control it contributes to improved surface finishes
Compatible with a variety of inserts for versatile machining applications
