Dormer, 9.525 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-061
- Mfr. Part No.:
- SNMM 250924E-OR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €4.216 |
*price indicative
- RS Stock No.:
- 729-061
- Mfr. Part No.:
- SNMM 250924E-OR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 9.525mm | |
| Length | 25.4mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 9.525mm | ||
Length 25.4mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert enhances your machining precision with its robust design, tailored for turning operations. This product optimally reduces wear, ensuring prolonged tool life and efficiency, significantly improving productivity in various metalworking applications.
Designed for rough machining suitable for stainless steels and cast iron
Highly positive rake angle enhances chip flow and cutting efficiency
Optimised for continuous and interrupted cuts providing versatility
Suitable for a range of depth of cut settings enhancing adaptability
