Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-119
- Mfr. Part No.:
- TNMG 220408E-SM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.15 | €1.115 |
*price indicative
- RS Stock No.:
- 729-119
- Mfr. Part No.:
- TNMG 220408E-SM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for efficient turning operations, optimising performance in various materials. Its cutting-edge geometry ensures fine-finishing and reliable results, Ideal for precision machining tasks.
Engineered for superior chip control enhancing surface finish
Features a highly positive rake angle for reduced resistance
Suitable for machining stainless steels and super-alloys
Designed for continuous and moderately interrupted cuts
