Dormer, 4.76 mm Height, 93 ° Approach, 16.5 mm Length
- RS Stock No.:
- 729-128
- Mfr. Part No.:
- TNMM 160408E-OR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.34 | €0.834 |
*price indicative
- RS Stock No.:
- 729-128
- Mfr. Part No.:
- TNMM 160408E-OR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 16.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 16.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for general-purpose turning applications, providing excellent performance in machining various materials. It excels in both fine-finishing and roughing operations, ensuring versatility and efficiency in your workshop.
Optimised for stable working conditions
Versatile design suitable for use on steels and cast irons
Highly positive rake angle enables efficient chip flow
Engineered for Ideal performance in both continuous and interrupted cuts
