Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-121
- Mfr. Part No.:
- TNMG 220412E-NMR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.15 | €1.115 |
*price indicative
- RS Stock No.:
- 729-121
- Mfr. Part No.:
- TNMG 220412E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a cutting tool designed for turning applications, perfect for achieving precise and efficient machining on various materials. Its superior rake angle and geometry make it versatile for different machining conditions.
Designed for fine to semi-rough machining of steels and stainless steels
Offers a positive rake angle enhancing cutting performance and surface finish
Sets Ideal cutting speeds and feeds for consistent machining results
Conditionally suited for use with non-ferrous materials and hard alloys
