Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length

Subtotal (1 pack of 10 units)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.65€0.865

*price indicative

RS Stock No.:
729-224
Mfr. Part No.:
WNMG 060404E-NF:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

6.5mm

Height

4.76mm

Corner Radius

0.4mm

Material

Carbide

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision turning applications. Its unique geometry optimises chip flow, ensuring efficient material removal and enhancing tool life across a variety of materials, including steels and cast irons.

Designed for rough machining operations with excellent stability

Highly positive rake angle for effective cutting performance

Suitable for both continuous and interrupted cuts

Optimised for use with a wide range of materials including super alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy