Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 729-230
- Mfr. Part No.:
- WNMG 060408W-MR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.64 | €0.964 |
*price indicative
- RS Stock No.:
- 729-230
- Mfr. Part No.:
- WNMG 060408W-MR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for enhanced performance in machining applications, specifically engineered to provide superior cutting capabilities with exceptional precision and durability across various materials.
Offers excellent chip control for improved performance and surface finish
Designed with a robust geometry to withstand high cutting temperatures
Achieves efficient material removal rates enhancing productivity
Compatible with a range of cutting tools ensuring versatile application
