Dormer, 10 mm Height, 93 ° Approach, 49.5 mm Length
- RS Stock No.:
- 729-304
- Mfr. Part No.:
- TNGJ 281025-PF-S01:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 3 units)*
€151.30
(exc. VAT)
€186.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.30 | €50.433 |
*price indicative
- RS Stock No.:
- 729-304
- Mfr. Part No.:
- TNGJ 281025-PF-S01:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 10mm | |
| Length | 49.5mm | |
| Height | 10mm | |
| Inscribed Circle | 28.6mm | |
| Material | Carbide | |
| Corner Radius | 4mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 10mm | ||
Length 49.5mm | ||
Height 10mm | ||
Inscribed Circle 28.6mm | ||
Material Carbide | ||
Corner Radius 4mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Double sided negative bar peeling insert is built for strength and precision in demanding steel applications. Its robust geometry and Advanced carbide grade ensure reliable performance in heavy-duty machining.
Triangular design with inscribed circle diameter of 28.6 mm
9.6 mm thickness supporting 2.5 mm depth of cut
ISO class-G indexing accuracy for consistent repeatability
Chip-breaker PF with S01 cutting edge preparation for controlled cutting
Grade T9415 MT-CVD coated WC-Co carbide within ISO range P05 to P30 for high strength steels
