Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.29€0.929

*price indicative

RS Stock No.:
729-506
Mfr. Part No.:
CNMG 120412E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

1.2mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning applications. It effectively utilises a negative rake angle for improved chip control and extended tool life, making it Ideal for a variety of cutting operations.

Optimised for turning steels and cast irons ensuring reliable performance

Designed with a negative rake angle for enhanced chip control

Engineered for durability providing longer tool life under demanding conditions

Compatible with multiple clamping styles enabling versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy