Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-526
- Mfr. Part No.:
- CCMT 120412E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.69 | €1.069 |
*price indicative
- RS Stock No.:
- 729-526
- Mfr. Part No.:
- CCMT 120412E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning and machining of various materials. Its robust design enhances cutting efficiency and ensures high performance in challenging applications.
Features a cutting edge that promotes effective chip removal minimising interruptions during machining
Suitable for use in hard materials increasing versatility for various machining tasks
Optimised for improved wear resistance ensuring durability and longevity during operation
Engineered with a positive rake angle facilitating smoother cutting and enhancing surface finish
