Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-671
- Mfr. Part No.:
- DCMX 11T304W-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.02 | €1.002 |
*price indicative
- RS Stock No.:
- 729-671
- Mfr. Part No.:
- DCMX 11T304W-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision machining. It primarily functions to efficiently remove material from various workpiece materials, ensuring optimal performance and durability in demanding applications.
Engineered for semi-rough machining of challenging materials balancing speed with quality
Designed with a highly positive rake angle for improved chip flow and reduced cutting forces
Compatible with a range of turning operations providing versatility across multiple applications
Offers excellent wear resistance due to Advanced substrate materials extending tool life
