Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-673
- Mfr. Part No.:
- DNMG 110404E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.18 | €1.018 |
*price indicative
- RS Stock No.:
- 729-673
- Mfr. Part No.:
- DNMG 110404E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 11.6mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 11.6mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for enhanced performance in turning applications. Its specific contours facilitate effective chip management, making it suitable for a range of machining conditions.
Specially designed chip breaker optimises cutting performance
Ideal for moderate and unstable working conditions
Provides reliable tool life across various materials
Engineered for high precision in machining tasks
