Dormer, 3.18 mm Height, 93 ° Approach, 11.1 mm Length
- RS Stock No.:
- 729-130
- Mfr. Part No.:
- VBMT 110308E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.76 | €1.176 |
*price indicative
- RS Stock No.:
- 729-130
- Mfr. Part No.:
- VBMT 110308E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.18mm | |
| Length | 11.1mm | |
| Height | 3.18mm | |
| Inscribed Circle | 6.35mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.18mm | ||
Length 11.1mm | ||
Height 3.18mm | ||
Inscribed Circle 6.35mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for high-performance turning applications. Its specific geometry is tailored for effective machining of a variety of materials, ensuring precision and efficiency in cutting operations.
Optimised for fine and semi-finish machining providing high surface quality
Suitable for both stainless steels and super-alloys enhancing versatility
Sharp chip breaker design improves chip control during operation
Positive rake angle to facilitate smoother cutting action and reduced cutting forces
