Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-005
- Mfr. Part No.:
- DNMG 150404E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.14 | €1.214 |
*price indicative
- RS Stock No.:
- 729-005
- Mfr. Part No.:
- DNMG 150404E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 15.5mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 15.5mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for efficient machining applications, Ideal for both roughing and finishing operations. Its innovative chip-breaking design provides enhanced cutting performance, optimising tool life and surface finish across various materials.
Features a robust geometry that ensures stability during cutting
Ideal for heavy-duty machining providing excellent chip removal
Designed specifically for use with stainless steels and super-alloys
Offers precise cutting edges for improved workpiece quality
