Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-678
- Mfr. Part No.:
- DNMG 110408E-NMR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.18 | €1.018 |
*price indicative
- RS Stock No.:
- 729-678
- Mfr. Part No.:
- DNMG 110408E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 11.6mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 11.6mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for efficient turning applications, offering reliable performance in machining operations. Its configuration ensures optimal chip removal and improved surface finish when working with various materials.
Sharp design enhances fine-finishing capabilities for steels and stainless steels
Optimised for continuous cutting operations ensuring minimal interruption
Highly positive rake angle aids in reducing cutting forces
Suitable for non-ferrous alloys expanding its application range
