Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 729-216
- Mfr. Part No.:
- VNMG 160408E-NMR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€17.43
(exc. VAT)
€21.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.43 | €1.743 |
*price indicative
- RS Stock No.:
- 729-216
- Mfr. Part No.:
- VNMG 160408E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision metal turning applications. Its unique geometry ensures enhanced chip flow and reduces cutting forces for improved efficiency.
Optimised design aids in efficient chip removal during cutting
Engineered for stability in rough and finishing operations
Versatile application on a wide range of materials including stainless steels
Features a positive rake angle to facilitate smoother machining
